Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPCAC3MM-0.5M
Order Code4211463
Product RangeDPCAC2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.820 (CNY669.8866) |
| 5+ | CNY548.370 (CNY619.6581) |
| 10+ | CNY503.920 (CNY569.4296) |
| 25+ | CNY472.390 (CNY533.8007) |
| 50+ | CNY449.870 (CNY508.3531) |
| 100+ | CNY428.420 (CNY484.1146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.82 (CNY669.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPCAC3MM-0.5M
Order Code4211463
Product RangeDPCAC2MM Series
Connector Type AMini DisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeDPCAC2MM Series
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
500mm
Product Range
DPCAC2MM Series
Technical Docs (1)
Alternatives for DPCAC3MM-0.5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298