Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA4-15
Order Code4211513
Product RangeDVIDS-RA4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.090 (CNY273.5617) |
| 5+ | CNY237.250 (CNY268.0925) |
| 10+ | CNY232.410 (CNY262.6233) |
| 25+ | CNY227.570 (CNY257.1541) |
| 50+ | CNY222.730 (CNY251.6849) |
| 100+ | CNY217.890 (CNY246.2157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.09 (CNY273.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA4-15
Order Code4211513
Product RangeDVIDS-RA4 Series
Connector Type ADVI-D (Single Link) Plug, 90°
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeDVIDS-RA4 Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug, 90°
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
4.6m
Product Range
DVIDS-RA4 Series
Technical Docs (1)
Alternatives for DVIDS-RA4-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001