Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-0.5M
Order Code4211497
Product RangeDVIDSLZ-45-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.290 (CNY279.4377) |
| 10+ | CNY242.350 (CNY273.8555) |
| 25+ | CNY237.400 (CNY268.262) |
| 100+ | CNY232.460 (CNY262.6798) |
| 250+ | CNY227.510 (CNY257.0863) |
| 500+ | CNY222.570 (CNY251.5041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.29 (CNY279.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-0.5M
Order Code4211497
Product RangeDVIDSLZ-45-M Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug, 45°
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeDVIDSLZ-45-M Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug, 45°
Cable Length - Metric
500mm
Product Range
DVIDSLZ-45-M Series
Technical Docs (1)
Alternatives for DVIDSLZ-45-0.5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001