Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-5
Order Code4211498
Product RangeDVIDSLZ-45-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY643.600 (CNY727.268) |
| 5+ | CNY610.680 (CNY690.0684) |
| 10+ | CNY577.750 (CNY652.8575) |
| 25+ | CNY555.520 (CNY627.7376) |
| 50+ | CNY537.020 (CNY606.8326) |
| 100+ | CNY526.280 (CNY594.6964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY643.60 (CNY727.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDSLZ-45-5
Order Code4211498
Product RangeDVIDSLZ-45-M Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug, 45°
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeDVIDSLZ-45-M Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug, 45°
Cable Length - Metric
1.5m
Product Range
DVIDSLZ-45-M Series
Technical Docs (1)
Alternatives for DVIDSLZ-45-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001