Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-120AAS
Order Code4212507
Product RangeECF504-AAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.870 (CNY224.7231) |
| 10+ | CNY182.360 (CNY206.0668) |
| 25+ | CNY181.260 (CNY204.8238) |
| 100+ | CNY180.150 (CNY203.5695) |
| 250+ | CNY168.890 (CNY190.8457) |
| 500+ | CNY165.520 (CNY187.0376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.87 (CNY224.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-120AAS
Order Code4212507
Product RangeECF504-AAS Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3.05m
Cable Length - Imperial120ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeECF504-AAS Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
120ft
Jacket Colour
Light Grey
Product Range
ECF504-AAS Series
Cable Length - Metric
3.05m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159664