Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-120BBS
Order Code4212508
Product RangeECF504-BBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.470 (CNY356.4811) |
| 5+ | CNY309.170 (CNY349.3621) |
| 10+ | CNY302.860 (CNY342.2318) |
| 25+ | CNY296.550 (CNY335.1015) |
| 50+ | CNY290.240 (CNY327.9712) |
| 100+ | CNY283.930 (CNY320.8409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.47 (CNY356.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-120BBS
Order Code4212508
Product RangeECF504-BBS Series
Connector to ConnectorType B Plug to Type B Receptacle
Cable Length - Metric3.05m
Cable Length - Imperial120ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeECF504-BBS Series
Technical Specifications
Connector to Connector
Type B Plug to Type B Receptacle
Cable Length - Imperial
120ft
Jacket Colour
Light Grey
Product Range
ECF504-BBS Series
Cable Length - Metric
3.05m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for ECF504-120BBS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149776