Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.040 (CNY123.2152) |
| 10+ | CNY106.860 (CNY120.7518) |
| 25+ | CNY104.680 (CNY118.2884) |
| 100+ | CNY102.500 (CNY115.825) |
| 250+ | CNY100.320 (CNY113.3616) |
| 500+ | CNY98.140 (CNY110.8982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.04 (CNY123.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-UAA
Order Code4215843
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB Standard-
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608