Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECJ504B-UB.
Order Code1896562
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.790 (CNY116.1527) |
| 10+ | CNY85.890 (CNY97.0557) |
| 25+ | CNY80.560 (CNY91.0328) |
| 100+ | CNY73.020 (CNY82.5126) |
| 250+ | CNY68.460 (CNY77.3598) |
| 500+ | CNY65.180 (CNY73.6534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.79 (CNY116.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECJ504B-UB.
Order Code1896562
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType B Receptacle to Free End
Cable Length - Metric254mm
Cable Length - Imperial10"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Receptacle to Free End
Cable Length - Imperial
10"
Jacket Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
254mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ECJ504B-UB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02141
