Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.950 (CNY342.3335) |
| 5+ | CNY284.550 (CNY321.5415) |
| 10+ | CNY266.150 (CNY300.7495) |
| 25+ | CNY249.480 (CNY281.9124) |
| 50+ | CNY237.600 (CNY268.488) |
| 100+ | CNY232.910 (CNY263.1883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.95 (CNY342.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-550A
Order Code2751257
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
Product Overview
The FOA-550A is a LC to LC Duplex Fiber Coupler with ceramic sleeve. This plastic LC coupler is designed for mounting in panels with rectangular cutouts. These adapters feature ceramic alignment sleeves which provide precision mating for both multimode and single mode applications.
- No flange
- Used to connect multimode and single mode LC duplex and simplex fiber cables
- Plastic body provides a light weight yet durable solution
- Integrated mounting clip allows for easy snap in installation
- Ceramic alignment sleeve supports single mode applications
Applications
Fibre Optics, Communications & Networking, RF Communications, Security
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
LC Duplex
Convert To Gender
Jack
Product Range
-
Convert From Fibre Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Technical Docs (3)
Alternatives for FOA-550A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635