Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOCB033015N05M
Order Code4214482
Product RangeFOCB033015N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.110 (CNY866.8343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.11 (CNY866.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCB033015N05M
Order Code4214482
Product RangeFOCB033015N Series
Technical Datasheet
Fibre Optic Connector AH-Optic SC Simplex
Fibre Optic Connector BH-Optic SC Simplex
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric5m
Fibre Diameter-
Product RangeFOCB033015N Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
H-Optic SC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
5m
Product Range
FOCB033015N Series
Fibre Optic Connector B
H-Optic SC Simplex
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001