Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFPT9OM2-FC-12PK-1
Order Code4214576
Product RangeFPT9OM2-FC-12PK Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.010 (CNY525.4613) |
| 5+ | CNY455.710 (CNY514.9523) |
| 10+ | CNY446.410 (CNY504.4433) |
| 25+ | CNY437.110 (CNY493.9343) |
| 50+ | CNY427.810 (CNY483.4253) |
| 100+ | CNY418.510 (CNY472.9163) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY465.01 (CNY525.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFPT9OM2-FC-12PK-1
Order Code4214576
Product RangeFPT9OM2-FC-12PK Series
Fibre Optic Connector AFC Simplex
Fibre Optic Connector BFree / Stripped End
No. of Fibres1Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product RangeFPT9OM2-FC-12PK Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
FC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
FPT9OM2-FC-12PK Series
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094801