Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDCABL-5
Order Code4211525
Product RangeHDCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.400 (CNY202.722) |
| 10+ | CNY175.820 (CNY198.6766) |
| 25+ | CNY172.230 (CNY194.6199) |
| 100+ | CNY168.640 (CNY190.5632) |
| 250+ | CNY165.050 (CNY186.5065) |
| 500+ | CNY161.460 (CNY182.4498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.40 (CNY202.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCABL-5
Order Code4211525
Product RangeHDCA Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlue
Product RangeHDCA Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
HDCA Series
Technical Docs (1)
Alternatives for HDCABL-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001