Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDCAGR-5
Order Code4211526
Product RangeHDCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.380 (CNY667.1294) |
| 5+ | CNY558.430 (CNY631.0259) |
| 10+ | CNY528.930 (CNY597.6909) |
| 25+ | CNY505.160 (CNY570.8308) |
| 50+ | CNY487.280 (CNY550.6264) |
| 100+ | CNY472.140 (CNY533.5182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.38 (CNY667.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAGR-5
Order Code4211526
Product RangeHDCA Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGreen
Product RangeHDCA Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Green
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
HDCA Series
Technical Docs (1)
Alternatives for HDCAGR-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001