Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDCAMMZ-0.5
Order Code4211531
Product RangeHDCAMMZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.550 (CNY491.0415) |
| 5+ | CNY401.970 (CNY454.2261) |
| 10+ | CNY369.380 (CNY417.3994) |
| 25+ | CNY346.310 (CNY391.3303) |
| 50+ | CNY329.800 (CNY372.674) |
| 100+ | CNY314.030 (CNY354.8539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.55 (CNY491.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAMMZ-0.5
Order Code4211531
Product RangeHDCAMMZ Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeHDCAMMZ Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
HDCAMMZ Series
Technical Docs (1)
Alternatives for HDCAMMZ-0.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153