Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDCAMMZ-5
Order Code4211536
Product RangeHDCAMMZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.300 (CNY1,139.379) |
| 5+ | CNY932.710 (CNY1,053.9623) |
| 10+ | CNY857.110 (CNY968.5343) |
| 25+ | CNY803.500 (CNY907.955) |
| 50+ | CNY765.210 (CNY864.6873) |
| 100+ | CNY764.640 (CNY864.0432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.30 (CNY1,139.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAMMZ-5
Order Code4211536
Product RangeHDCAMMZ Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeHDCAMMZ Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
HDCAMMZ Series
Technical Docs (1)
Alternatives for HDCAMMZ-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355163