Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHG2403RD-SM
Order Code4215002
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.920 (CNY199.9196) |
| 5+ | CNY160.130 (CNY180.9469) |
| 10+ | CNY143.330 (CNY161.9629) |
| 50+ | CNY135.750 (CNY153.3975) |
| 100+ | CNY128.170 (CNY144.8321) |
| 250+ | CNY116.480 (CNY131.6224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.92 (CNY199.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2403RD-SM
Order Code4215002
Technical Datasheet
Antenna TypeWiFi / WLAN / ISM
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / ISM
Frequency Max
2.5GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for HG2403RD-SM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769