Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCAT1003-05
Order Code4215529
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.500 (CNY539.575) |
| 5+ | CNY467.950 (CNY528.7835) |
| 10+ | CNY458.400 (CNY517.992) |
| 25+ | CNY448.850 (CNY507.2005) |
| 50+ | CNY439.300 (CNY496.409) |
| 100+ | CNY429.750 (CNY485.6175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.50 (CNY539.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1003-05
Order Code4215529
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Frequency RangeDC to 3GHz
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Product Range-
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Attenuator Body Material
Brass
Product Range
-
Frequency Range
DC to 3GHz
Operating Temperature Range
-55°C to +125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071214