Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCAT1004-02
Order Code4215531
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY663.940 (CNY750.2522) |
| 5+ | CNY650.670 (CNY735.2571) |
| 10+ | CNY637.390 (CNY720.2507) |
| 25+ | CNY624.110 (CNY705.2443) |
| 50+ | CNY610.830 (CNY690.2379) |
| 100+ | CNY597.550 (CNY675.2315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY663.94 (CNY750.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1004-02
Order Code4215531
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Frequency RangeDC to 3GHz
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Product Range-
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Attenuator Body Material
Brass
Product Range
-
Frequency Range
DC to 3GHz
Operating Temperature Range
-55°C to +125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071441