Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,057.740 (CNY1,195.2462) |
| 5+ | CNY1,036.590 (CNY1,171.3467) |
| 10+ | CNY1,015.440 (CNY1,147.4472) |
| 25+ | CNY994.280 (CNY1,123.5364) |
| 50+ | CNY973.130 (CNY1,099.6369) |
| 100+ | CNY951.970 (CNY1,075.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,057.74 (CNY1,195.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1007-30
Order Code3768839
Technical Datasheet
Attenuation30dB
Frequency RangeDC to 18GHz
Input Power2W
Operating Temperature Range-55°C to +125°C
Technical Specifications
Attenuation
30dB
Input Power
2W
Frequency Range
DC to 18GHz
Operating Temperature Range
-55°C to +125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648