Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30002-FT1
Order Code3359136
Product RangeLCCA30002 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY732.360 (CNY827.5668) |
| 5+ | CNY703.970 (CNY795.4861) |
| 10+ | CNY675.570 (CNY763.3941) |
| 25+ | CNY651.210 (CNY735.8673) |
| 50+ | CNY630.880 (CNY712.8944) |
| 100+ | CNY619.120 (CNY699.6056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY732.36 (CNY827.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30002-FT1
Order Code3359136
Product RangeLCCA30002 Series
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourTan
Product RangeLCCA30002 Series
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
SS402
Connector Type B
SMA Jack
Jacket Colour
Tan
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30002 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463