Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30004-FT10
Order Code3359156
Product RangeLCCA30004 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,708.240 (CNY3,060.3112) |
| 5+ | CNY2,657.750 (CNY3,003.2575) |
| 10+ | CNY2,607.250 (CNY2,946.1925) |
| 25+ | CNY2,556.760 (CNY2,889.1388) |
| 50+ | CNY2,506.260 (CNY2,832.0738) |
| 100+ | CNY2,455.760 (CNY2,775.0088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,708.24 (CNY3,060.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30004-FT10
Order Code3359156
Product RangeLCCA30004 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric3.05m
Coaxial Cable TypeSS402
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourTan
Product RangeLCCA30004 Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
LCCA30004 Series
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
SS402
Connector Type B
SMA Right Angle Plug
Jacket Colour
Tan
Technical Docs (1)
Alternatives for LCCA30004-FT10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168286