Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30009-FT3
Order Code3359202
Product RangeLCCA30009 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,336.870 (CNY1,510.6631) |
| 5+ | CNY1,177.820 (CNY1,330.9366) |
| 10+ | CNY986.950 (CNY1,115.2535) |
| 25+ | CNY891.520 (CNY1,007.4176) |
| 50+ | CNY845.950 (CNY955.9235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,336.87 (CNY1,510.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30009-FT3
Order Code3359202
Product RangeLCCA30009 Series
Technical Datasheet
Connector to ConnectorSMA Plug to N-Type Bulkhead Jack
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeSS402
Connector Type ASMA Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColourTan
Product RangeLCCA30009 Series
Technical Specifications
Connector to Connector
SMA Plug to N-Type Bulkhead Jack
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30009 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
SS402
Connector Type B
N Type Bulkhead Jack
Jacket Colour
Tan
Technical Docs (1)
Alternatives for LCCA30009-FT3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442