Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30014-FT3
Order Code3473647
Product RangeLCCA30014 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,914.610 (CNY2,163.5093) |
| 5+ | CNY1,878.720 (CNY2,122.9536) |
| 10+ | CNY1,842.830 (CNY2,082.3979) |
| 25+ | CNY1,806.940 (CNY2,041.8422) |
| 50+ | CNY1,771.050 (CNY2,001.2865) |
| 100+ | CNY1,735.160 (CNY1,960.7308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,914.61 (CNY2,163.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30014-FT3
Order Code3473647
Product RangeLCCA30014 Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to TNC Straight Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLL142
Connector Type ASMA Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30014 Series
Technical Specifications
Connector to Connector
SMA Straight Plug to TNC Straight Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
LCCA30014 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
LL142
Connector Type B
TNC Straight Plug
Jacket Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268