Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30023-FT3
Order Code3482608
Product RangeLCCA30023 Series
Your Part Number
Technical Datasheet
6 In Stock
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,543.570 (CNY2,874.2341) |
| 5+ | CNY2,495.420 (CNY2,819.8246) |
| 10+ | CNY2,447.270 (CNY2,765.4151) |
| 25+ | CNY2,399.120 (CNY2,711.0056) |
| 50+ | CNY2,350.970 (CNY2,656.5961) |
| 100+ | CNY2,302.820 (CNY2,602.1866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,543.57 (CNY2,874.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30023-FT3
Order Code3482608
Product RangeLCCA30023 Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeLL142
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourGreen
Product RangeLCCA30023 Series
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30023 Series
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
LL142
Connector Type B
TNC Plug
Jacket Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421