Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30155-FT2
Order Code3593582
Product RangeLCCA30155 Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY568.000 (CNY641.840) |
| 5+ | CNY537.290 (CNY607.1377) |
| 10+ | CNY506.570 (CNY572.4241) |
| 25+ | CNY487.080 (CNY550.4004) |
| 50+ | CNY470.780 (CNY531.9814) |
| 100+ | CNY461.370 (CNY521.3481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY568.00 (CNY641.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30155-FT2
Order Code3593582
Product RangeLCCA30155 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-195
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30155 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
LCCA30155 Series
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
LMR-195
Connector Type B
N Type Right Angle Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30155-FT2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421