Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30157-FT2
Order Code3593591
Product RangeLCCA30157 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY615.450 (CNY695.4585) |
| 5+ | CNY603.150 (CNY681.5595) |
| 10+ | CNY590.840 (CNY667.6492) |
| 25+ | CNY578.530 (CNY653.7389) |
| 50+ | CNY566.220 (CNY639.8286) |
| 100+ | CNY553.910 (CNY625.9183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY615.45 (CNY695.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30157-FT2
Order Code3593591
Product RangeLCCA30157 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-195
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30157 Series
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
609.6mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30157 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
LMR-195
Connector Type B
TNC Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30157-FT2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064865