Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30161-FT4
Order Code3587982
Product RangeLCCA30161 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY642.120 (CNY725.5956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY642.12 (CNY725.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30161-FT4
Order Code3587982
Product RangeLCCA30161 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-195-FR
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30161 Series
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-195-FR
Connector Type B
SMA Plug
Jacket Colour
Black
Cable Length - Metric
1.23m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30161 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536