Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30174-FT2
Order Code3593606
Product RangeLCCA30174 Series
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY707.260 (CNY799.2038) |
| 5+ | CNY693.120 (CNY783.2256) |
| 10+ | CNY678.970 (CNY767.2361) |
| 25+ | CNY664.830 (CNY751.2579) |
| 50+ | CNY650.680 (CNY735.2684) |
| 100+ | CNY636.540 (CNY719.2902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY707.26 (CNY799.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30174-FT2
Order Code3593606
Product RangeLCCA30174 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-240
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30174 Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Impedance
50ohm
Product Range
LCCA30174 Series
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LMR-240
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30174-FT2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235