Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30174-FT4
Order Code3593607
Product RangeLCCA30174 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.960 (CNY779.6548) |
| 5+ | CNY661.570 (CNY747.5741) |
| 10+ | CNY633.170 (CNY715.4821) |
| 25+ | CNY608.810 (CNY687.9553) |
| 50+ | CNY588.480 (CNY664.9824) |
| 100+ | CNY576.720 (CNY651.6936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY689.96 (CNY779.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30174-FT4
Order Code3593607
Product RangeLCCA30174 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30174 Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric
1.23m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30174 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-240
Connector Type B
N Type Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Alternatives for LCCA30174-FT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608