Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30191-FT2
Order Code3587999
Product RangeLCCA30191 Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY558.740 (CNY631.3762) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY558.74 (CNY631.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30191-FT2
Order Code3587999
Product RangeLCCA30191 Series
Technical Datasheet
Coaxial Cable TypeLMR-400
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColourBlack
Product RangeLCCA30191 Series
Technical Specifications
Coaxial Cable Type
LMR-400
Cable Length - Imperial
2ft
Jacket Colour
Black
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
LCCA30191 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148781