Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30193-FT6
Order Code3588009
Product RangeLCCA30193 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30193-FT6
Order Code3588009
Product RangeLCCA30193 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorN Type Jack to N Type Plug
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type AN Type Jack
Connector Type BN Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30193 Series
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
LCCA30193 Series
Connector to Connector
N Type Jack to N Type Plug
Coaxial Cable Type
LMR-400
Connector Type B
N Type Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249026