Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT6
Order Code3593622
Product RangeLCCA30197 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.710 (CNY764.6823) |
| 5+ | CNY663.180 (CNY749.3934) |
| 10+ | CNY649.650 (CNY734.1045) |
| 25+ | CNY636.110 (CNY718.8043) |
| 50+ | CNY622.580 (CNY703.5154) |
| 100+ | CNY609.040 (CNY688.2152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY676.71 (CNY764.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT6
Order Code3593622
Product RangeLCCA30197 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorTNC Plug to 90° TNC Plug
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30197 Series
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30197 Series
Connector to Connector
TNC Plug to 90° TNC Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC Right Angle Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308902