Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30269-FT2
Order Code3593628
Product RangeLCCA30269 Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY686.390 (CNY775.6207) |
| 5+ | CNY672.670 (CNY760.1171) |
| 10+ | CNY658.940 (CNY744.6022) |
| 25+ | CNY645.210 (CNY729.0873) |
| 50+ | CNY631.480 (CNY713.5724) |
| 100+ | CNY617.760 (CNY698.0688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY686.39 (CNY775.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30269-FT2
Order Code3593628
Product RangeLCCA30269 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to N Type Bulkhead Jack
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-240
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30269 Series
Technical Specifications
Connector to Connector
4.3/10 Plug to N Type Bulkhead Jack
Cable Length - Metric
609.6mm
Impedance
50ohm
Product Range
LCCA30269 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
LMR-240
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421