Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY687.980 (CNY777.4174) |
| 2+ | CNY674.230 (CNY761.8799) |
| 3+ | CNY660.470 (CNY746.3311) |
| 5+ | CNY646.710 (CNY730.7823) |
| 10+ | CNY632.950 (CNY715.2335) |
| 20+ | CNY619.190 (CNY699.6847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY687.98 (CNY777.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LCSP1041 is a type N F/M in/out bulkhead RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are GPS, land mobile radio, Wi-Fi.
- Surge current of 20KA, maximum power is 90W (RMS)
- Frequency range from DC to 7GHz
- N female input connector to N male output connector
- VSWR is 1.4:1, DC pass handling, gas discharge tube type
- Bi-directional, waterproof IP67 rated
- 50 ohm typical impedance
- Operating temperature range from -55 to 85°C
Technical Specifications
Suppressor Mounting
Panel
No. of Poles
1 Pole
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039689