Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMHD-HD-0.5
Order Code4211574
Product RangeMHD-HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY485.180 (CNY548.2534) |
| 5+ | CNY475.480 (CNY537.2924) |
| 10+ | CNY465.780 (CNY526.3314) |
| 25+ | CNY456.070 (CNY515.3591) |
| 50+ | CNY446.370 (CNY504.3981) |
| 100+ | CNY436.670 (CNY493.4371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY485.18 (CNY548.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMHD-HD-0.5
Order Code4211574
Product RangeMHD-HD Series
Connector Type AMini HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeMHD-HD Series
Technical Specifications
Connector Type A
Mini HDMI Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
MHD-HD Series
Technical Docs (1)
Alternatives for MHD-HD-0.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503