Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM3R-5
Order Code4214591
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,976.310 (CNY5,623.2303) |
| 5+ | CNY4,354.270 (CNY4,920.3251) |
| 10+ | CNY3,607.830 (CNY4,076.8479) |
| 25+ | CNY3,234.600 (CNY3,655.098) |
| 50+ | CNY2,985.790 (CNY3,373.9427) |
| 100+ | CNY2,786.730 (CNY3,149.0049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,976.31 (CNY5,623.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM3R-5
Order Code4214591
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector B2x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
2x MPO Jack
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089358