Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM3Z-3
Order Code4214592
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,752.580 (CNY5,370.4154) |
| 5+ | CNY4,158.500 (CNY4,699.105) |
| 10+ | CNY3,445.620 (CNY3,893.5506) |
| 25+ | CNY3,089.180 (CNY3,490.7734) |
| 50+ | CNY2,851.550 (CNY3,222.2515) |
| 100+ | CNY2,661.440 (CNY3,007.4272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,752.58 (CNY5,370.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM3Z-3
Order Code4214592
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector B2x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
2x MPO Jack
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066678