Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,589.580 (CNY6,316.2254) |
| 5+ | CNY4,890.880 (CNY5,526.6944) |
| 10+ | CNY4,052.440 (CNY4,579.2572) |
| 25+ | CNY3,633.230 (CNY4,105.5499) |
| 50+ | CNY3,353.750 (CNY3,789.7375) |
| 100+ | CNY3,130.160 (CNY3,537.0808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,589.58 (CNY6,316.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF308OM4R-1
Order Code4214600
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector B3x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
3x MPO Jack
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPF24-MPF308OM4R-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173