Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPM24-MPM212OM3Z-5
Order Code4214635
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,124.810 (CNY5,791.0353) |
| 5+ | CNY4,484.210 (CNY5,067.1573) |
| 10+ | CNY3,715.490 (CNY4,198.5037) |
| 25+ | CNY3,331.130 (CNY3,764.1769) |
| 50+ | CNY3,074.890 (CNY3,474.6257) |
| 100+ | CNY2,869.890 (CNY3,242.9757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,124.81 (CNY5,791.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM24-MPM212OM3Z-5
Order Code4214635
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B2x MPO Plug
No. of Fibres24Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
24Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
2x MPO Plug
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPM24-MPM212OM3Z-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344