Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPM24-MPM308OM3R-3
Order Code4214643
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,266.700 (CNY5,951.371) |
| 5+ | CNY4,608.360 (CNY5,207.4468) |
| 10+ | CNY3,818.360 (CNY4,314.7468) |
| 25+ | CNY3,423.360 (CNY3,868.3968) |
| 50+ | CNY3,160.020 (CNY3,570.8226) |
| 100+ | CNY2,949.350 (CNY3,332.7655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,266.70 (CNY5,951.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM24-MPM308OM3R-3
Order Code4214643
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B3x MPO Plug
No. of Fibres24Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
24Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
3x MPO Plug
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPM24-MPM308OM3R-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072802