Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPMM8OM3AZ-3
Order Code4214707
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY809.610 (CNY914.8593) |
| 5+ | CNY708.410 (CNY800.5033) |
| 10+ | CNY586.970 (CNY663.2761) |
| 25+ | CNY526.250 (CNY594.6625) |
| 50+ | CNY485.770 (CNY548.9201) |
| 100+ | CNY453.380 (CNY512.3194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY809.61 (CNY914.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
8Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
MPO Plug
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04105