Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY943.890 (CNY1,066.5957) |
| 5+ | CNY897.610 (CNY1,014.2993) |
| 10+ | CNY878.350 (CNY992.5355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY943.89 (CNY1,066.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBV753
Order Code4214436
Product RangeNBV Series
Enclosure TypeSmall
Enclosure MaterialPolyester (PET)
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
Product RangeNBV Series
Technical Specifications
Enclosure Type
Small
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
Enclosure Material
Polyester (PET)
Body Colour
Grey
Product Range
NBV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001