Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,879.100 (CNY4,383.383) |
5+ | CNY3,394.210 (CNY3,835.4573) |
10+ | CNY2,812.350 (CNY3,177.9555) |
25+ | CNY2,557.600 (CNY2,890.088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,879.10 (CNY4,383.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPD790-0AM2
Order Code3464508
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0kPa
Operating Pressure Max35kPa
Pressure Port Size-
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
-
Operating Temperature Min
-40°C
Pressure Port Type
-
Operating Pressure Max
35kPa
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048233