Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPMDVI-DDLMF-5
Order Code4211587
Product RangePMDVI-DDLMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY958.620 (CNY1,083.2406) |
| 5+ | CNY939.450 (CNY1,061.5785) |
| 10+ | CNY920.280 (CNY1,039.9164) |
| 25+ | CNY901.110 (CNY1,018.2543) |
| 50+ | CNY881.940 (CNY996.5922) |
| 100+ | CNY862.760 (CNY974.9188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY958.62 (CNY1,083.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPMDVI-DDLMF-5
Order Code4211587
Product RangePMDVI-DDLMF Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangePMDVI-DDLMF Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
1.5m
Product Range
PMDVI-DDLMF Series
Technical Docs (1)
Alternatives for PMDVI-DDLMF-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26898