Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00008-01F
Order Code3270422
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00008-01F
Order Code3270422
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric305mm
Current Rating20A
Voltage Rating250V
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial1ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Voltage Rating
250V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152682