Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00020-3F
Order Code4210632
Product RangePPA00020 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.510 (CNY288.7263) |
| 10+ | CNY220.790 (CNY249.4927) |
| 25+ | CNY211.240 (CNY238.7012) |
| 100+ | CNY197.650 (CNY223.3445) |
| 250+ | CNY186.750 (CNY211.0275) |
| 500+ | CNY185.010 (CNY209.0613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.51 (CNY288.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00020-3F
Order Code4210632
Product RangePPA00020 Series
Connector to Connector90° IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric914.4mm
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangePPA00020 Series
Cable Length - Imperial3ft
Technical Specifications
Connector to Connector
90° IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
250V
Product Range
PPA00020 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039