Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00021-3F
Order Code4210634
Product RangePPA00021 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.880 (CNY281.2344) |
| 10+ | CNY213.620 (CNY241.3906) |
| 25+ | CNY204.420 (CNY230.9946) |
| 100+ | CNY191.170 (CNY216.0221) |
| 250+ | CNY180.660 (CNY204.1458) |
| 500+ | CNY177.050 (CNY200.0665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.88 (CNY281.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00021-3F
Order Code4210634
Product RangePPA00021 Series
Connector to Connector90° IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric914.4mm
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Product RangePPA00021 Series
Cable Length - Imperial3ft
Technical Specifications
Connector to Connector
90° IEC 60320 C14 to IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
250V
Product Range
PPA00021 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183297