Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.210 (CNY306.4673) |
| 10+ | CNY265.790 (CNY300.3427) |
| 25+ | CNY260.370 (CNY294.2181) |
| 100+ | CNY254.940 (CNY288.0822) |
| 250+ | CNY249.520 (CNY281.9576) |
| 500+ | CNY244.090 (CNY275.8217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.21 (CNY306.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00022-10F
Order Code4210635
Product RangePPA00022 Series
Connector to Connector90° IEC 60320 C13 to IEC 60320 C14
Cable Length - Metric3.05m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangePPA00022 Series
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to IEC 60320 C14
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
250V
Product Range
PPA00022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001