Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00022-6F
Order Code4210636
Product RangePPA00022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.770 (CNY285.6301) |
| 10+ | CNY247.720 (CNY279.9236) |
| 25+ | CNY242.660 (CNY274.2058) |
| 100+ | CNY237.610 (CNY268.4993) |
| 250+ | CNY232.550 (CNY262.7815) |
| 500+ | CNY227.500 (CNY257.075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.77 (CNY285.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00022-6F
Order Code4210636
Product RangePPA00022 Series
Connector to Connector90° IEC 60320 C13 to IEC 60320 C14
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangePPA00022 Series
Cable Length - Imperial6ft
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to IEC 60320 C14
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
PPA00022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001