Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00023-3F
Order Code4210637
Product RangePPA00023 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.680 (CNY173.6584) |
| 10+ | CNY146.370 (CNY165.3981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.68 (CNY173.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00023-3F
Order Code4210637
Product RangePPA00023 Series
Connector to Connector90° IEC 60320 C13 to IEC 60320 C14
Cable Length - Metric914.4mm
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangePPA00023 Series
Cable Length - Imperial3ft
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to IEC 60320 C14
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
250V
Product Range
PPA00023 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001